text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5920BESA+

MAX5920 -48V Hot-Swap Controller with External RSENSE - Maxim Integrated

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hot Swap Controller
Supply Current-Max: 2mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
200
Multiple Of:
100
Total
$816.00
USD
Quantity
Web Price
100
$4.08
400
$3.36
800
$3.28
1,000+
$3.26
Product Variant Information section