text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5921AESA+

MAX5921A, Hot Swap Voltage Controllers, -48V 8-SOIC

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
Type: Hot Swap Controller
Supply Current-Max: 2mA
No of Outputs: Single
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$430.00
USD
Quantity
Web Price
100
$4.30
200+
$3.44
Product Variant Information section