text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5932ESA+T

Positive High-Voltage, Hot-Swap Controller

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hot Swap Controller
Supply Voltage-Max: 80V
Supply Current-Max: 3.5mA
No of Outputs: Single
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,550.00
USD
Quantity
Web Price
2,500+
$4.22
Product Variant Information section