text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5947BESA+

Positive High-Voltage, Hot-Swap Controllers

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hot Swap Controller
Supply Voltage-Max: 80V
Supply Current-Max: 3.5mA
No of Outputs: Single
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$481.00
USD
Quantity
Web Price
100
$4.81
200+
$3.85
Product Variant Information section