
Manufacturer Part #
MAX5947BESA+T
MAX5947B Series 80 V 1.4 mA Positive High-Voltage Hot-Swap Controller - SOIC-8
| |||||||||||
Mfr. Name: | Maxim Integrated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Israel]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Supply Voltage-Max: | 80V |
Supply Current-Max: | 3.5mA |
No of Outputs: | Single |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -60°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
2,500+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount