text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5971BETI+

PSE Controller 28-Pin TQFN EP

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 32V to 60V
No of Functions / Channels: 1
Interface: I2C
Supply Current: 4mA
Power Dissipation: 2758mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 28
Moisture Sensitivity Level: 1
Package Style:  TQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
60
Total
$327.60
USD
Quantity
Web Price
60+
$5.46
Product Variant Information section