text.skipToContent text.skipToNavigation

Manufacturer Part #

NIS5112D2R2G

NIS Series 12 V 92 uA Surface Mount Electronic Fuse - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Type: Electronic Fuse
Supply Voltage-Max: 12V
Supply Current-Max: 92µA
No of Outputs: Single
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The NIS5112 is an integrated switch utilizing a high side N-channel FET driven by an internal charge pump. This switch features a SENSEFET which allows for current sensing using inexpensive chip resistors instead of expensive, low impedance current shunts. It is designed to operate in 12 V systems and includes a robust thermal protection circuit.

Key Features:

  • Integrated Power Device
  • Power Device Thermally Protected
  • No External Current Shunt Required
  • Enable/Timer Pin
  • Adjustable Slew Rate for Output Voltage
  • 9 V to 18 V Input Range
  • 30 mΩ Typical
  • Internal Charge Pump
  • ESD Ratings: Human Body Model (HBM); 4000 V
  • These are Pb-Free Devices

Applications:

  • Hard Drives
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,275.00
USD
Quantity
Web Price
2,500+
$1.71
Product Variant Information section