text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3105-00-HVIZ

48V/12V - not released

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Isolated Module
Supply Voltage-Max: 75V
Supply Current-Max: 5A
No of Outputs: Single
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
70
Multiple Of:
70
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3,892.70
USD
Quantity
Web Price
70+
$55.61
Product Variant Information section