text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6ULS5V9511AWEX

PI6ULS Series 5.5 V 2.8 mA Hot Swappable I2C Bus/SMBus Buffer - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hot Swap Controller
Supply Voltage-Max: 5.5V
Supply Current-Max: 2.8mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,637.50
USD
Quantity
Web Price
2,500
$0.655
5,000
$0.535
7,500
$0.53
10,000+
$0.525
Product Variant Information section