text.skipToContent text.skipToNavigation

Manufacturer Part #

QPI-21LZ-01

not released

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor QPI-21LZ-01 - Technical Attributes
Attributes Table
Type: EMI Filter
Supply Voltage-Max: 80V
Supply Current-Max: 14A
No of Outputs: Single
Package Style:  LGA-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$540.60
USD
Quantity
Web Price
20
$27.03
60
$26.80
80
$26.74
200
$26.55
300+
$26.36
Product Variant Information section