text.skipToContent text.skipToNavigation

Manufacturer Part #

QPI-5LZ-01

QPI Series 10 - 40 Vin 14 A Open Frame Active EMI Filter w/ Hot Swap

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Date Code:
Product Specification Section
Vicor QPI-5LZ-01 - Technical Attributes
Attributes Table
Supply Voltage-Max: 40V
Supply Current-Max: 14A
No of Outputs: Single
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$668.80
USD
Quantity
Web Price
1
$34.28
4
$33.85
15
$33.44
40
$33.14
100+
$32.65