text.skipToContent text.skipToNavigation

Manufacturer Part #

QPI-5LZ-01

QPI Series 10 - 40 Vin 14 A Open Frame Active EMI Filter w/ Hot Swap

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Date Code: 2204
Product Specification Section
Vicor QPI-5LZ-01 - Technical Attributes
Attributes Table
Supply Voltage-Max: 40V
Supply Current-Max: 14A
No of Outputs: Single
Pricing Section
Global Stock:
10
USA:
10
10
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$30.60
USD
Quantity
Web Price
1
$30.60
4
$30.21
15
$29.85
40
$29.58
100+
$29.14