text.skipToContent text.skipToNavigation

Manufacturer Part #

QPI-6LZ-01

QPI Series 30 - 80 Vin 14 A Open Frame Active EMI Filter w/ Hot Swap

Mfr. Name: Vicor
Standard Pkg:
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Max: 80V
Supply Current-Max: 14A
No of Outputs: Single
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Total
$761.60
USD
Quantity
Web Price
20
$38.08
40
$31.84
60
$31.22
80
$30.79
100+
$30.46