text.skipToContent text.skipToNavigation

Manufacturer Part #

QPI-6LZ-01

QPI Series 30 - 80 Vin 14 A Open Frame Active EMI Filter w/ Hot Swap

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Max: 80V
Supply Current-Max: 14A
No of Outputs: Single
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$681.20
USD
Quantity
Web Price
20
$34.06
60
$29.02
80
$28.70
200
$27.69
300+
$27.25