text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1090DG

NCP109x Series Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1090DG - Technical Attributes
Attributes Table
Supply Voltage: 0V to 57V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1056
Multiple Of:
96
Total
$755.04
USD
Quantity
Web Price
96
$0.745
384
$0.715
1,440
$0.685
3,840
$0.665
9,600+
$0.635
Product Variant Information section