text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP5212AMNTXG

NCP5212A Series 27 V 330 KHz Single Synchronous Step-Down Controller - QFN-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP5212AMNTXG - Technical Attributes
Attributes Table
Supply Current-Max: 2.5mA
Supply Voltage: 4.5V to 27V
Frequency-Max: 330kHz
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,800.00
USD
Quantity
Web Price
3,000+
$0.60
Product Variant Information section