text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV4390DR2G

Automotive Advanced Secondary Side LLC Resonant Converter Controller with Synchr

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
onsemi NCV4390DR2G - Technical Attributes
Attributes Table
Supply Current-Max: 13mA
Supply Voltage: 8.6V to 18V
Turn On Threshold Voltage: 10V
Turn Off Threshold Voltage: 8.6V
Frequency-Max: 735kHz
Operating Temp Range: -40°C to +125°C
Rise Time / Fall Time: 100ns/85ns
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.40
USD
Quantity
Web Price
1
$3.40
15
$3.09
75
$2.90
250
$2.76
1,250+
$2.58
Product Variant Information section