text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA1892ATS/1H

BU 510 - SECURITY & CONNECTIVITY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TEA1892ATS/1H - Technical Attributes
Attributes Table
Supply Current-Max: 1.2mA
Supply Voltage: 8.5V to 38V
Frequency-Max: 400kHz
Operating Temp Range: -40°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Web Price
3,000
$0.45
6,000
$0.44
9,000
$0.435
12,000+
$0.425
Product Variant Information section