text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN4800ANY

FAN4800 Series 11 to 16.5 V 68 kHz 100 uA PFC/PWM Controller Combo - DIP-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 100µA
Supply Voltage-Max: 16.5V
Duty Cycle-Min: 0%
Duty Cycle-Max: 97%
Operating Temp Range: -40°C to +105°C
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,800
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,260.00
USD
Quantity
Web Price
1,500+
$0.70
Product Variant Information section