text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN7527BMX

FAN7527B Series 30 V 6 mA SMT Power Factor Correction Controller - SOIC-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Mode: Discontinuous
Supply Current-Max: 6mA
Supply Voltage-Max: 30V
Power Dissipation: 0.8W
Operating Temp Range: -25°C to +125°C
Thermal Resistance: 150°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FAN7527BMX is a simple and high-performance active Power Factor Correction Controller, available in surface mount SOIC-8 package.

It is optimized for electronic ballasts and low power and high density power supplies which require minimum board size, reduced external components and low power dissipation.

Features:

  • Internal start-up timer
  • Internal R/C filter eliminates the need for an external R/C filter
  • Very precise adjustable output over voltage protection
  • Zero current detector
  • One quadrant multiplier
  • Trimmed 1.5% internal band gap reference
  • Under voltage lockout with 3V of hysteresis
  • Totem pole output with high state clamp
  • Low start-up and operating current
  • 8-Pin DIP or 8-Pin SOP

Applications:

  • Electronic ballast
  • SMPS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$0.82
USD
Quantity
Web Price
1
$0.815
50
$0.61
100
$0.58
250
$0.54
500+
$0.515
Product Variant Information section