text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN7527BN

FAN7527B Series 30 V 6 mA Through Hole Power Factor Correction Controller -DIP-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 6mA
Supply Voltage-Max: 30V
Operating Temp Range: -25°C to +125°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The FAN7527BN is a FAN7527B Series Power Factor Correction Controller - DIP-8 package .

The FAN7527B provides simple and high performance active power factor correction. The FAN7527B is optimized for electronic ballasts and low power and high density power supplies which require minimum board size, reduced external components and low power dissipation. Because the R/C filter is included in the current sense block, the external R/C filter is not necessary. Special circuitry has also been added to prevent no load runaway conditions

Product Features:

  • Internal Start-Up Timer
  • Internal R/C Filter Eliminates the Need for an External R/C Filter
  • Very Precise Adjustable Output Over Voltage Protection
  • Zero Current Detector
  • One Quadrant Multiplier
  • Trimmed 1.5% Internal Bandgap Reference
  • Under Voltage Lockout with 3V of Hysteresis
  • Totem Pole Output with High State Clamp
  • Low Start-Up and Operating Current
  • 8-Pin DIP or 8-Pin SOP

Applications:

  • Electronic ballast
  • SMPS
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$870.00
USD
Quantity
Web Price
50
$0.345
250
$0.305
1,500
$0.29
5,000
$0.28
15,000+
$0.275
Product Variant Information section