text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6731AFBZ

ISL6731A Series 20 V 4.5 mA Power Factor Correction Controller - SOIC-14

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 4.5mA
Supply Voltage-Max: 20V
Duty Cycle-Min: 94.8%
Duty Cycle-Max: 96.5%
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$1,930.00
USD
Quantity
Web Price
50
$1.17
200
$1.02
1,000
$0.98
2,000
$0.965
6,250+
$0.935
Product Variant Information section