text.skipToContent text.skipToNavigation

Manufacturer Part #

L6562AN

L6562 Series 22.5 V 5 mA 4 Output Current Mode PFC Controller - DIP-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 5mA
Supply Voltage-Max: 22.5V
Operating Temp Range: -40°C to +150°C
Mounting Method: Through Hole
Features & Applications
The L6562AN is a current-mode PFC controller operating in Transition Mode (TM). Coming with the same pin-out as its predecessors L6561 and L6562, it offers improved performance.

The highly linear multiplier includes a special circuit, able to reduce AC input current distortion, that allows wide-range-mains operation with an extremely low THD, even over a large load range.

Features:

  • Proprietary multiplier design for minimum THD
  • Very accurate adjustable output overvoltageprotection
  • Ultra-low (30 μA) Start-up current
  • Low (2.5 mA) quiescent current
  • Digital leading-edge blanking on current sense
  • Disable function on E/A input
  • 1% (@ TJ = 25 °C) internal reference voltage
  • -600/+800mA totem pole gate driver with active pull-down during UVLO and voltage clamp
  • DIP-8/SO-8 packages

Applications:

  • PFC pre-regulators for:
    • IEC61000-3-2 compliant SMPS (Flat TV, monitors, desktop PC, games)
    • HI-END AC-DC adapter/charger up to 400W
    • Electronic ballast
    • Entry level server & web server
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$820.00
USD
Quantity
Web Price
50
$0.51
250
$0.43
1,250
$0.41
5,000
$0.39
12,500+
$0.38
Product Variant Information section