
Manufacturer Part #
L6564DTR
L6564 Series 22.5 V 6 mA Surface Mount Transition-Mode PFC Controller - SSOP-10
Product Specification Section
STMicroelectronics L6564DTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6564DTR - Technical Attributes
Attributes Table
Mode: | Discontinuous |
Supply Current-Max: | 6mA |
Supply Voltage-Max: | 22.5V |
Power Dissipation: | 0.75W |
Operating Temp Range: | -40°C to +125°C |
Thermal Resistance: | 120°C/W |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SSOP-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.365
5,000
$0.36
7,500+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-10
Mounting Method:
Surface Mount