text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX17220ELT+T

0.9V to 5V, 500mA Input Current Limit Ultra Low Power Boost Converter with True

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.4V to 5.5V
Output Current-Max: 225mA
Output Voltage Range: 1.8V to 5V
Output Type: Adjustable
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 300nA
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,875.00
USD
Quantity
Web Price
2,500+
$1.15
Product Variant Information section