text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5995BETE+

Powered Device Interface Controllers with Integrated 91W High-Power MOSFET

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 60V
No of Functions / Channels: 1
Supply Current: 0.25mA
Power Dissipation: 2285.7mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
490
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
490
Multiple Of:
490
Total
$1,759.10
USD
Quantity
Web Price
490+
$3.59
Product Variant Information section