text.skipToContent text.skipToNavigation

Manufacturer Part #

STNRGPF12TR

STNRGPF12: Two-Channel Interleaved CCM PFC Digital Controller -TSSOP-38

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Mode: CCM
Operating Temp Range: -40°C to +105°C
Package Style:  TSSOP-38
Mounting Method: Surface Mount
Features & Applications

STMicroelectronics’ STNRGPF12 is a digital controller for interleaved Power Factor Correction (PFC) boost topologies, and intended for use in high-power applications consuming more than 600W.

APPLICATIONS
• AC-DC power supplies
• Welding equipment
• Air-conditioning units
• Industrial motors
• Uninterruptible power supplies
• Chargers

FEATURES
• 32kbytes Flash program memory
• UART interface for bootloader support and system monitoring
• Soft start-up management
• Burst-mode support
• Load feed-forward
• Input-voltage feed-forward
• Channel current-balance function
• Programmable phase shedding
• Programmable, fast over-current and thermal protection
• Operating-temperature range: -40°C to 105°C

Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$7,525.00
USD
Quantity
Web Price
2,500+
$3.01
Product Variant Information section