text.skipToContent text.skipToNavigation

Manufacturer Part #

A6727TR

A6727 Series 13.2 V 330 KHz SMT Single-Phase PWM Controller - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 6mA
Supply Voltage: 4.1V to 13.2V
Frequency-Max: 330kHz
Topology: Buck
Duty Cycle-Min: 0%
Duty Cycle-Max: 80%
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Thermal Resistance: 85°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
250
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$2.38
USD
Quantity
Web Price
1
$2.38
50
$1.82
100
$1.73
250
$1.63
500+
$1.55