text.skipToContent text.skipToNavigation

Manufacturer Part #

ALTAIR04-900

SO 16 .15 TO JEDEC MS-012

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 1.7mA
Supply Voltage: 11.5V to 23V
Frequency-Max: 166kHz
Topology: Flyback
Breakdown Voltage-Max: 900V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Output Current: 0.7A
Thermal Resistance: 110°C/W
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
1,400
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$35.25
USD
Quantity
Web Price
50+
$0.705
Product Variant Information section