text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3418KTR-G1

AP3418 5.5 V 1.5 A 1.68 MHz High Efficiency Sync DC-DC Buck Converter-SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP3418KTR-G1 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Frequency-Max: 1.68MHz
Input Voltage: 5.5V
Topology: Buck
Duty Cycle-Min: 0%
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Output Current: 1.5A
Thermal Resistance: 265°C/W
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$486.00
USD
Quantity
Web Price
3,000
$0.162
6,000
$0.159
9,000
$0.157
12,000
$0.156
15,000+
$0.152
Product Variant Information section