text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3502EMTR-G1

AP3502E Series 18 V 400 kHz 2 A SMT Synchronous DC-DC Buck Converter - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 18V
Frequency-Max: 400kHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 90%
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Web Price
4,000
$0.35
12,000
$0.143
20,000
$0.136
40,000
$0.127
80,000+
$0.119
Product Variant Information section