text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3513EMPTR-G1

AP3513E Series 18 V 3 A 500 kHz Synchronous DCDC Buck Converter - SOIC-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 3A
Supply Voltage: 4.5V to 18V
Frequency-Max: 500kHz
Input Voltage: 18V
Topology: Buck
Duty Cycle-Min: 0%
Duty Cycle-Max: 90%
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Output Current: 3A
Thermal Resistance: 60°C/W
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Web Price
4,000
$0.26
8,000
$0.245
12,000
$0.235
20,000
$0.22
40,000+
$0.21
Product Variant Information section