text.skipToContent text.skipToNavigation

Manufacturer Part #

E-L6258EP

L6258EP Series 5.25 V 15 mA SMT Full-Bridge PWM Controller - POWERSO-36

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 15mA
Supply Voltage: 4.75V to 5.25V
Input Current: 10µA
Input Voltage: 5.25V
Topology: Full-Bridge
Operating Temp Range: 0°C to 150°C
Storage Temperature Range: -55°C to +150°C
Output Current: 1.3A
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Stock:
1,225
Minimum Order:
49
Multiple Of:
49
On Order:
0
Factory Stock:Factory Stock:
0
Total
$173.95
USD
Quantity
Web Price
49+
$3.55
Product Variant Information section