text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC2301-1-ACZL-TR

EMC2301 Series 3.6 V 475 uA Surface Mount PWM Controller - MSOP-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1518
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 475µA
Supply Voltage: 3V to 3.6V
Input Voltage: 0.8V
Duty Cycle-Min: 0%
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 141°C/W
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
25
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.14
USD
Quantity
Web Price
1
$1.14
50
$0.945
100
$0.915
500
$0.845
1,500+
$0.80
Product Variant Information section