text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN5234MTCX

FAN5234 Series 24 V 600 kHz Dual Mobile-Friendly PWM / PFM Controller - TSSOP-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 1.3mA
Supply Voltage: 2V to 24V
Frequency-Max: 600kHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 87%
Operating Temp Range: -10°C to +85°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The FAN5234MTCX is a Dual Mobile-Friendly PWM/PFM Controller .

It provides high efficiency and regulation with an adjustable output from 0.9 V to 5.5 V required to Power I/O, chip-sets, memory banks, or peripherals in high-performance note book computers, PDAs and internet appliances.

Features:

  • Wide Input Voltage Range for Mobile Systems:2 V to 24 V
  • Excellent Dynamic Response with Voltage Feed-Forward and Average-Current-Mode Control
  • Lossless Current Sensing on Low-Side MOSFET orPrecision Over-Current via Sense Resistor
  • VCC Under-Voltage Lockout
  • Power-Good Signal
  • Light-Load Hysteretic Mode Maximizes Efficiency
  • 300KHz or 600KHz Operation
  • TSSOP16 Package

Applications:

  • Mobile PC Regulator
  • Handheld PC Power
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,712.50
USD
Quantity
Web Price
2,500+
$0.685
Product Variant Information section