text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN7621SSJX

FAN7621S Series 25 V Surface Mount Half-Bridge PWM Controller - SOP-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: -0.3V to +25V
Frequency-Max: 300kHz
Topology: Half-Bridge
Rated Power: 1.13W
Duty Cycle-Min: 48%
Duty Cycle-Max: 52%
Operating Temp Range: -40°C to +130°C
Storage Temperature Range: -55°C to +150°C
Output Current: 600mA
Thermal Resistance: 110°C/W
Package Style:  HSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
18,000
Factory Stock:Factory Stock:
0
Total
$1,690.00
USD
Quantity
Web Price
2,000
$0.845
4,000
$0.685
6,000
$0.68
8,000+
$0.675
Product Variant Information section