text.skipToContent text.skipToNavigation

Manufacturer Part #

FSGM300N

FSGM300N Series 22.5 V 2 mA Through Hole Flyback PWM Controller - DIP-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 2mA
Supply Voltage: 13V to 22.5V
Frequency-Max: 73kHz
Topology: Flyback
Breakdown Voltage-Max: 650V
Rated Power: 40W
Duty Cycle-Min: 71%
Duty Cycle-Max: 83%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Output Current: 1.6A
Thermal Resistance: 80°C/W
Package Style:  CERDIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
16,800
Factory Stock:Factory Stock:
0
Total
$32.75
USD
Quantity
Web Price
50
$0.655
250
$0.58
1,000
$0.52
2,500
$0.485
6,250+
$0.455
Product Variant Information section