text.skipToContent text.skipToNavigation

Manufacturer Part #

FSL136MR

FSL136MR Series 26 V 3.5 mA 73 kHz Green Mode PWM/SenseFET Power Switch - DIP-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 3.5mA
Supply Voltage: 7V to 26V
Frequency-Max: 73kHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 83%
Operating Temp Range: -40°C to +105°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,395.00
USD
Quantity
Web Price
50
$0.55
250
$0.48
1,250
$0.465
3,750
$0.45
10,000+
$0.44
Product Variant Information section