text.skipToContent text.skipToNavigation

Manufacturer Part #

FSL206MRN

FSL206MR Series 26 V 72% 73 KHz Green Mode Power Switch - DIP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 1.3mA
Supply Voltage: 7V to 26V
Frequency-Max: 73kHz
Topology: Flyback
Rated Power: 1.3W
Duty Cycle-Min: 0%
Duty Cycle-Max: 78%
Operating Temp Range: -40°C to +115°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 93°C/W
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
700
Germany (Online Only):
700
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$68.00
USD
Quantity
Web Price
50
$1.36
200
$1.19
1,000
$1.14
2,000
$1.12
6,250+
$1.09
Product Variant Information section