text.skipToContent text.skipToNavigation

Manufacturer Part #

FSL336LRN

FSL336LR Series 26 V 50 KHz 20 W Green Mode Fairchild Buck Switch- Dip-7

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 1.3mA
Supply Voltage: 7V to 26V
Frequency-Max: 55kHz
Operating Temp Range: -40°C to +125°C
Package Style:  DIP-7
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,515.00
USD
Quantity
Web Price
3,000+
$0.505
Product Variant Information section