text.skipToContent text.skipToNavigation

Manufacturer Part #

FSQ0265RN

FSQ0265 Series 20 V 5 mA 67 kHz Through Hole Power Switch - DIP-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 5mA
Supply Voltage: 20V
Input Voltage: 265V
Topology: Flyback
Rated Power: 1.5W
Duty Cycle-Min: 0%
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 80°C/W
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.76
USD
Quantity
Web Price
1
$0.755
75
$0.67
250
$0.65
1,000
$0.625
3,000+
$0.605
Product Variant Information section