text.skipToContent text.skipToNavigation

Manufacturer Part #

FSQ0370RLA

FSQ0370RLA Series 20 V 108 KHz Integrated Current Mode Pulse Width Modulator

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 5mA
Supply Voltage: 9V to 20V
Frequency-Max: 108kHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 650%
Operating Temp Range: -25°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$925.00
USD
Quantity
Web Price
1,000
$0.925
2,000
$0.77
3,000
$0.76
5,000
$0.755
10,000+
$0.74
Product Variant Information section