text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6558CBZA-T

ISL6558 Series 12 V 15 mA Surface Mount Buck PWM Controller - SOIC-16

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 15mA
Supply Voltage: 4.75V to 12V
Frequency-Max: 1.5MHz
Input Voltage: 12V
Topology: Buck
Duty Cycle-Max: 75%
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Output Current: 120A
Thermal Resistance: 70°C/W
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$5,450.00
USD
Quantity
Web Price
2,500+
$2.18
Product Variant Information section