text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6721AAVZ

ISL6721A Series 18 V 347 KHz Single-Ended Current Mode PWM Controller - TSSOP-16

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 12mA
Supply Voltage: 9V to 18V
Frequency-Max: 1MHz
Topology: Boost/Flyback
Duty Cycle-Max: 75%
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Output Current: 1A
Thermal Resistance: 105°C/W
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
960
Multiple Of:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$2,553.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
96
$3.16
288
$2.70
480
$2.66
1,920
$2.56
2,880+
$2.53
Product Variant Information section