text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6721AVZ-T

ISL Series 18 VDC SMT Buck/Boost/Flyback/Isolated PWM Controller - TSSOP-16

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 9V to 18V
Frequency-Max: 1MHz
Input Voltage: 1.5V
Topology: Buck/Boost/Flyback/Isolated
Duty Cycle-Min: 68%
Duty Cycle-Max: 81%
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Output Current: 1A
Thermal Resistance: 105°C/W
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$12,650.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500+
$2.53
Product Variant Information section