text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6741IVZ-T

ISL6741 Series 16 V Full-Bridge/Half-Bridge/Push-Pull PWM Controller - TSSOP-16

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 12mA
Supply Voltage: 9V to 16V
Frequency-Max: 1MHz
Topology: Full-Bridge/Half-Bridge/Push-Pull
Duty Cycle-Min: 0%
Duty Cycle-Max: 83%
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Thermal Resistance: 98°C/W
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$4,725.00
USD
Quantity
Web Price
2,500+
$1.89
Product Variant Information section