text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6744AAUZ-T

ISL6744A Series 16 V 1 MHz SMT Intermediate Bus PWM Controller - MSOP-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 8.5mA
Supply Voltage: 9V to 16V
Frequency-Max: 1MHz
Topology: Full-Bridge/Half-Bridge
Duty Cycle-Min: 0%
Duty Cycle-Max: 99%
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Output Current: 1A
Thermal Resistance: 128°C/W
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$4,725.00
USD
Quantity
Web Price
2,500+
$1.89
Product Variant Information section