text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8121IRZ

ISL8121 Series 6.5 V Surface Mount Buck PWM Controller - QFN-24

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: -0.3V to +6.5V
Frequency-Max: 2MHz
Input Voltage: 20V
Topology: Buck
Duty Cycle-Max: 66%
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Output Current: 60A
Thermal Resistance: 43°C/W
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1,462.50
USD
Quantity
Web Price
750+
$1.95
Product Variant Information section