text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL95854HRZ

ISL95854 Series 25 V Surface Mount PWM Controller - QFN-32

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 25V
Input Voltage: 25V
Output Current: 30A
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$2,407.50
USD
Quantity
Web Price
750+
$3.21
Product Variant Information section