text.skipToContent text.skipToNavigation

Manufacturer Part #

KA5H0365RTU

KA5H0365R Series 30 V 110 kHz Flange Mount Power Switch - TO-220F-4

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 12mA
Supply Voltage: 30V
Frequency-Max: 110kHz
Duty Cycle-Min: 62%
Duty Cycle-Max: 72%
Operating Temp Range: -25°C to +85°C
Package Style:  TO-220F-4
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,220.00
USD
Quantity
Web Price
50
$1.45
200
$1.26
750
$1.22
2,000
$1.19
5,000+
$1.16
Product Variant Information section